- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- CLG-150-48A
Available Replacements
MEAN WELL
CLG-150-48A
AC/DC LED Power Supply - Const Curr - 153.6W - Adj: 48 Vdc @ 3,200mA - Dim: No
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC LED Power Supply - Const Curr - 153.6W - Adj: 48 Vdc @ 3,200mA - Dim: No
Search Keywords: CLG15048A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | CLG-150-48A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409530 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Input/Output Type: | AC/DC |
| Style: | Enclosed |
| Type: | Constant Current |
| Output Type: | Adjustable |
| Dimming: | No |
| Maximum Output Power: | 153 W |
| Output Voltage Range: | 36.0 to 48.0 Vdc |
| Maximum Output Current: | 3,200 mA (3.2 A) |
| Minimum AC Input Voltage: | 90 |
| Maximum AC Input Voltage: | 295 |
| Minimum DC Input Voltage: | 127 |
| Maximum DC Input Voltage: | 417 |
| Termination Style: | Wire Leads |
| Input Connector Type: | Stripped and Tinned |
| Output Connector Type: | Stripped and Tinned |
| Operating Temperature: | -30 to 70 °C |
| Safety Agency Approvals: | CB, CCC, CE, cRUus, PSE, TUV |
| IEC Class: | None |
| SELV: | No |
| LPS: | No |
| Warranty: | 3 Years |
| Family: | CLG-150 |
Product Guides
+
Frequently Asked Questions
Is CLG-150-48A discontinued?
Yes, CLG-150-48A from Mean Well is discontinued (end-of-life December 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CLG-150-48A?
The recommended replacement for CLG-150-48A is ELG-150-48A from MEAN WELL, available from OnlineComponents.com.
Is CLG-150-48A RoHS compliant?
Yes, CLG-150-48A is RoHS compliant.
What is the lead time for CLG-150-48A?
The standard lead time for CLG-150-48A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.