- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- CLG-150-36
MEAN WELL
CLG-150-36
AC/DC LED Power Supply - Const Curr - 151.2W - Fixed: 36 Vdc @ 4,200mA - Dim: No
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:CLG-150-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:151 W
-
Output Voltage Range:27.0 to 36.0 Vdc
-
Maximum Output Current:4,200 mA (4.2 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:295
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:417
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-30 to 70 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, PSE, TUV
-
IEC Class:None
-
SELV:No
-
LPS:No
-
Warranty:3 Years
-
Family:CLG-150
-
This product is discontinued, but still in stock.