Available Replacements
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

CLG-150-12

AC/DC LED Power Supply - Const Curr - 132W - Fixed: 12 Vdc @ 11,000mA - Dim: No

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Supply - Const Curr - 132W - Fixed: 12 Vdc @ 11,000mA - Dim: No
Search Keywords: CLG15012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: CLG-150-12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409520
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Style: Enclosed
Type: Constant Current
Output Type: Fixed
Dimming: No
Maximum Output Power: 132 W
Output Voltage Range: 9.0 to 12.0 Vdc
Maximum Output Current: 11,000 mA (11.0 A)
Minimum AC Input Voltage: 90
Maximum AC Input Voltage: 295
Minimum DC Input Voltage: 127
Maximum DC Input Voltage: 417
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -30 to 70 °C
Safety Agency Approvals: CB, CCC, CE, cRUus, PSE, TUV
IEC Class: None
SELV: No
LPS: No
Warranty: 3 Years
Family: CLG-150
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CLG-150-12 discontinued?
Yes, CLG-150-12 from Mean Well is discontinued (end-of-life December 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CLG-150-12?
The recommended replacement for CLG-150-12 is ELG-150-12 from MEAN WELL, available from OnlineComponents.com.
Is CLG-150-12 RoHS compliant?
Yes, CLG-150-12 is RoHS compliant.
What is the lead time for CLG-150-12?
The standard lead time for CLG-150-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$171.02
10
$168.46
25
$165.93
50 +
$163.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!