- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- CLG-100-48
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
CLG-100-48
AC/DC LED Power Supply - Const Curr/Volt - 96W - Fixed: 48 Vdc @ 2,000mA - Dim: No
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC LED Power Supply - Const Curr/Volt - 96W - Fixed: 48 Vdc @ 2,000mA - Dim: No
Search Keywords: CLG10048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:CLG-100-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:96 W
-
Output Voltage Range:36.0 to 48.0 Vdc
-
Maximum Output Current:2,000 mA (2.0 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:295
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:417
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-30 to 70 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, PSE, RCM, TUV
-
NEC Class:2
-
IEC Class:None
-
SELV:No
-
LPS:Yes
-
Warranty:3 Years
-
Family:CLG-100
Product Guides
+
Frequently Asked Questions
Is CLG-100-48 discontinued?
Yes, CLG-100-48 from Mean Well is discontinued (end-of-life December 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CLG-100-48?
The recommended replacement for CLG-100-48 is ELG-100-48 from MEAN WELL, available from OnlineComponents.com.
Is CLG-100-48 RoHS compliant?
Yes, CLG-100-48 is RoHS compliant.
What is the lead time for CLG-100-48?
The standard lead time for CLG-100-48 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.