- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- CLG-100-20
Description
+
AC/DC LED Power Supply - Const Curr/Volt - 96W - Fixed: 20 Vdc @ 4,800mA - Dim: No
Search Keywords: CLG10020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:CLG-100-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:96 W
-
Output Voltage Range:15.0 to 20.0 Vdc
-
Maximum Output Current:4,800 mA (4.8 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:295
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:417
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-30 to 70 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, PSE, RCM, TUV
-
NEC Class:2
-
IEC Class:None
-
SELV:No
-
LPS:Yes
-
Warranty:3 Years
-
Family:CLG-100
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$56.49
5
$53.23
10
$52.43
25
$46.95
50 +
$44.08
Click for Quote
Log in
to unlock special pricing