- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Accessories ›
- CJ04-2
MEAN WELL
CJ04-2
Cable Joiner Suitable for 18AWG to 22AWG.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Joiner Suitable for 18AWG to 22AWG.
Search Keywords: CJ042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:CJ04-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is CJ04-2 RoHS compliant?
Yes, CJ04-2 is RoHS compliant.
What is the lead time for CJ04-2?
The standard lead time for CJ04-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
215
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks
can ship
3/8/27