- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Accessories ›
- CHA6012BH-25C
MEAN WELL
CHA6012BH-25C
12 VDC Brushless Tubeaxial Fan 60x60x25mm 12" Wires 23 CFM
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
12 VDC Brushless Tubeaxial Fan 60x60x25mm 12" Wires 23 CFM
Search Keywords: CHA6012BH25C
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | CHA6012BH-25C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is CHA6012BH-25C RoHS compliant?
Yes, CHA6012BH-25C is RoHS compliant.
What is the lead time for CHA6012BH-25C?
The standard lead time for CHA6012BH-25C is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
3/24/27