Available Replacements
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

CEN-100-48

AC/DC LED Power Supply - Const Curr - 96W - Fixed: 48 Vdc @ 2,000mA - Dim: No

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Supply - Const Curr - 96W - Fixed: 48 Vdc @ 2,000mA - Dim: No
Search Keywords: CEN10048
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    CEN-100-48
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Input/Output Type:
    AC/DC
  • Style:
    Enclosed
  • Type:
    Constant Current
  • Output Type:
    Fixed
  • Dimming:
    No
  • Maximum Output Power:
    96 W
  • Output Voltage Range:
    31.2 to 48.0 Vdc
  • Maximum Output Current:
    2,000 mA (2.0 A)
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    295
  • Minimum DC Input Voltage:
    127
  • Maximum DC Input Voltage:
    417
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -30 to 70 °C
  • Safety Agency Approvals:
    CB, CE,RU, TUV, PSE. SELV
  • NEC Class:
    2
  • IEC Class:
    None
  • SELV:
    Yes
  • LPS:
    No
  • Warranty:
    3 Years
  • Family:
    CEN-100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CEN-100-48 discontinued?
Yes, CEN-100-48 from Mean Well is discontinued (end-of-life March 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CEN-100-48?
The recommended replacement for CEN-100-48 is ELG-150-48 from MEAN WELL, available from OnlineComponents.com.
Is CEN-100-48 RoHS compliant?
Yes, CEN-100-48 is RoHS compliant.
What is the lead time for CEN-100-48?
The standard lead time for CEN-100-48 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$65.52
5
$58.46
10
$56.72
25
$50.71
50 +
$45.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!