Available Replacements
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

CEN-100-42

AC/DC LED Power Supply - Const Curr - 95.76W - Fixed: 42 Vdc @ 2,280mA - Dim: No

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Supply - Const Curr - 95.76W - Fixed: 42 Vdc @ 2,280mA - Dim: No
Search Keywords: CEN10042
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: CEN-100-42
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409520
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Style: Enclosed
Type: Constant Current
Output Type: Fixed
Dimming: No
Maximum Output Power: 95 W
Output Voltage Range: 27.3 to 42.0 Vdc
Maximum Output Current: 2,280 mA (2.28 A)
Minimum AC Input Voltage: 90
Maximum AC Input Voltage: 295
Minimum DC Input Voltage: 127
Maximum DC Input Voltage: 417
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -30 to 70 °C
Safety Agency Approvals: CB, CE,cRUus, TUV, PSE
NEC Class: 2
IEC Class: None
SELV: Yes
LPS: No
Warranty: 3 Years
Family: CEN-100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CEN-100-42 discontinued?
Yes, CEN-100-42 from Mean Well is discontinued (end-of-life March 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CEN-100-42?
The recommended replacement for CEN-100-42 is ELG-150-42 from MEAN WELL, available from OnlineComponents.com.
Is CEN-100-42 RoHS compliant?
Yes, CEN-100-42 is RoHS compliant.
What is the lead time for CEN-100-42?
The standard lead time for CEN-100-42 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$47.19
5
$45.60
10
$44.91
25
$41.17
50 +
$38.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!