- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- C1S01-R12KY-H02
MEAN WELL
C1S01-R12KY-H02
Pushbutton Switch, 16mm, with Light, 24V, IP65, Maintained, Yellow
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pushbutton Switch, 16mm, with Light, 24V, IP65, Maintained, Yellow
Search Keywords: C1S01R12KYH02
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | C1S01-R12KY-H02 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509033 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is C1S01-R12KY-H02 RoHS compliant?
Yes, C1S01-R12KY-H02 is RoHS compliant.
What is the lead time for C1S01-R12KY-H02?
The standard lead time for C1S01-R12KY-H02 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
5
$8.46
25
$6.88
50 +
$6.86
Click for Quote
Log in
to unlock special pricing