- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- ASP-150-48
MEAN WELL
ASP-150-48
AC/DC Power Supply - 1 Output - 48V@3.2A - 153.6W
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 48V@3.2A - 153.6W
Search Keywords: ASP15048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:ASP-150-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:169 x 60.7 x 28.5(Max)mm
-
AC Input Voltage:N/A
-
DC Input Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is ASP-150-48 discontinued?
Yes, ASP-150-48 from Mean Well is discontinued (end-of-life March 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ASP-150-48?
The recommended replacement for ASP-150-48 is EPP-150-48 from MEAN WELL, available from OnlineComponents.com.
Is ASP-150-48 RoHS compliant?
Yes, ASP-150-48 is RoHS compliant.
What is the lead time for ASP-150-48?
The standard lead time for ASP-150-48 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.