- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- AS-120P-12R7B
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
AS-120P-12R7B
AC/DC Adapter - Desktop - 100 Watts: 12V @ 8.4A - IEC C320-C14 Inlet
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Adapter - Desktop - 100 Watts: 12V @ 8.4A - IEC C320-C14 Inlet
Search Keywords: AS120P12R7B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:AS-120P-12R7B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
CoC Tier:No
-
Dimension:167 x 67 x 35 mm
-
DC Input Voltage:127 to 370
-
Adapter Color:Black
-
AC Input Current - Maximum:0.58A
-
AC Input Voltage:90 to 264
-
AC Input Current - Typical:Not Specified
Product Guides
+
Frequently Asked Questions
Is AS-120P-12R7B discontinued?
Yes, AS-120P-12R7B from Mean Well is discontinued (end-of-life November 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces AS-120P-12R7B?
The recommended replacement for AS-120P-12R7B is GST120A12-R7B from MEAN WELL, available from OnlineComponents.com.
Is AS-120P-12R7B RoHS compliant?
Yes, AS-120P-12R7B is RoHS compliant.
What is the lead time for AS-120P-12R7B?
The standard lead time for AS-120P-12R7B is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.