- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- APV-35-36
MEAN WELL
APV-35-36
AC/DC LED Power Supply - Const Volt - 36W - Fixed: 36 Vdc @ 1,000mA - Dim: No
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:APV-35-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Voltage
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:36 W
-
Output Voltage Range:36.0 Vdc (Nom)
-
Maximum Output Current:1,000 mA (1.0 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:264
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:370
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-30 to 70 °C
-
Safety Agency Approvals:CE, cRUus, EAC
-
NEC Class:2
-
IEC Class:None
-
SELV:No
-
LPS:Yes
-
Warranty:2 Years
-
Family:APV-35