- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- APV-25-5
MEAN WELL
APV-25-5
AC/DC LED Power Supply - Const Volt - 17.5W - Fixed: 5 Vdc @ 3,500mA - Dim: No
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC LED Power Supply - Const Volt - 17.5W - Fixed: 5 Vdc @ 3,500mA - Dim: No
Search Keywords: APV255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:APV-25-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Voltage
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:17.5 W
-
Output Voltage Range:5.0 Vdc (Nom)
-
Maximum Output Current:3,500 mA (3.5 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:264
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:370
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-30 to 70 °C
-
Safety Agency Approvals:CE, cRUus, EAC
-
NEC Class:2
-
IEC Class:None
-
SELV:No
-
LPS:Yes
-
Warranty:2 Years
-
Family:APV-25
Frequently Asked Questions
Is APV-25-5 RoHS compliant?
Yes, APV-25-5 is RoHS compliant.
What is the lead time for APV-25-5?
The standard lead time for APV-25-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
19 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$10.60
5
$10.10
10
$9.70
20 +
$9.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT