- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- APV-16E-12
MEAN WELL
APV-16E-12
AC/DC LED Power Supply - Const Volt - 15W - Fixed: 12 Vdc @ 1,250mA - Dim: No
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:APV-16E-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC8097
-
Style:Enclosed
-
Type:Constant Voltage
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:15 W
-
Output Voltage Range:12.0 Vdc (Nom)
-
Maximum Output Current:1,250 mA (1.25 A)
-
Minimum AC Input Voltage:180
-
Maximum AC Input Voltage:264
-
Minimum DC Input Voltage:Not App
-
Maximum DC Input Voltage:Not App
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-30 to 70 °C
-
Safety Agency Approvals:CE, ENEC 17
-
IEC Class:II
-
SELV:Yes
-
LPS:No
-
Warranty:2 Years
-
Family:APV-16E
-
This product is discontinued, but still in stock.