- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- APV-12-15
MEAN WELL
APV-12-15
AC/DC LED Power Supply - Const Volt - 12W - Fixed: 15 Vdc @ 800mA - Dim: No
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC LED Power Supply - Const Volt - 12W - Fixed: 15 Vdc @ 800mA - Dim: No
Search Keywords: APV1215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:APV-12-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC8097
-
Style:Enclosed
-
Type:Constant Voltage8116
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:12 W
-
Output Voltage Range:15.0 Vdc (Nom)
-
Maximum Output Current:800 mA (0.8 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:264
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:370
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-30 to 70 °C
-
Safety Agency Approvals:CB, CCC (Optional), CE, cRUus, ENEC 17
-
NEC Class:2
-
IEC Class:II
-
SELV:Yes
-
LPS:Yes
-
Warranty:2 Years
-
Family:APV-12
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is APV-12-15 RoHS compliant?
Yes, APV-12-15 is RoHS compliant.
What is the lead time for APV-12-15?
The standard lead time for APV-12-15 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,345
Can Ship immediately
19 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$6.30
5
$6.00
10
$5.70
20 +
$5.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT