- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- APC-8-250
MEAN WELL
APC-8-250
AC/DC LED Pwr Sply - Const Curr - 8W - Fixd: 32 Vdc (OC) @ 250mA (0.25 A) - Dim: No
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC LED Pwr Sply - Const Curr - 8W - Fixd: 32 Vdc (OC) @ 250mA (0.25 A) - Dim: No
Search Keywords: APC8250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:APC-8-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:8 W
-
Output Voltage Range:15.0 to 32.0 Vdc
-
Maximum Output Current:250 mA (0.25 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:264
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:370
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-30 to 70 °C
-
Safety Agency Approvals:CCC (Optional), CE, cRUus, EAC
-
IEC Class:II
-
SELV:No
-
LPS:No
-
Warranty:2 Years
-
Family:APC-8
Frequently Asked Questions
Is APC-8-250 RoHS compliant?
Yes, APC-8-250 is RoHS compliant.
What is the lead time for APC-8-250?
The standard lead time for APC-8-250 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
19 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$5.10
5
$4.90
10
$4.70
20 +
$4.50
Click for Quote
Log in
to unlock special pricing