Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

APC-25-700

AC/DC LED Power Supply - Const Curr - 25.2W - Fixed: 36 Vdc @ 700mA - Dim: No.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Supply - Const Curr - 25.2W - Fixed: 36 Vdc @ 700mA - Dim: No.
Search Keywords: APC25700
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: APC-25-700
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Style: Enclosed
Type: Constant Current
Output Type: Fixed
Dimming: No
Maximum Output Power: 25 W
Output Voltage Range: 11.0 to 36.0 Vdc
Maximum Output Current: 700 mA (0.7 A)
Minimum AC Input Voltage: 90
Maximum AC Input Voltage: 264
Minimum DC Input Voltage: 127
Maximum DC Input Voltage: 370
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -30 to 70 °C
Safety Agency Approvals: CE, cRUus
IEC Class: None
SELV: No
LPS: No
Warranty: 2 Years
Family: APC-25
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is APC-25-700 RoHS compliant?
Yes, APC-25-700 is RoHS compliant.
What is the lead time for APC-25-700?
The standard lead time for APC-25-700 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 107
Can Ship immediately
19 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$11.60
5
$11.00
10
$10.60
20 +
$10.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!