- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- ADS-15512
Description
+
AC/DC Power Supply - 2 Outputs - 12/5V@12.5/3A - 153W
Search Keywords: ADS15512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:ADS-15512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
AC Input Voltage:110,230 V
-
Dimension:199 x 110 x 50104mmmm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
65
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$69.70
5
$66.40
10
$63.50
20 +
$61.70
Click for Quote
Log in
to unlock special pricing