- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Battery Chargers ›
- ADD-55B
MEAN WELL
ADD-55B
AC/DC Power Supply Triple-OUT 27.6V/5V/26.5V 1.3A/3A/0.16A 55.12W 8-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:ADD-55B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
DC Input Voltage:N/A
-
AC Input Voltage:N/A
-
Dimension:159 x 97 x 38 mm