- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Battery Chargers ›
- AD-155C
Description
+
AC/DC Enclosed power supply with Dual-OUT and UPS function - Output 54VDC at 2.7A +53.5VDC at 0.5A - 155W - 10-Pin.
Search Keywords: AD155C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:AD-155C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
Dimension:199 x 110 x 50104mmmm
-
AC Input Voltage:110,230 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
193
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$67.10
5
$63.90
10
$61.10
20 +
$59.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT