- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to AC Inverters ›
- A302-300-F3
MEAN WELL
A302-300-F3
DC to AC Inverter 24VDC 230VAC 300W Modified Sine Wave
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | A302-300-F3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409570 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Typical Input Voltage: | 24 VDC |
| Input Voltage Range: | 21 to 30 VDC |
| Input Connection Type: | Cigarette Lighter Plug |
| Typical Output Voltage: | 230 VAC |
| Continuous Output Power: | 300 W |
| Surge Output Power: | 600 W |
| Output Connection Type: | CEE-7 |
| Output Frequency: | 50 Hz |
| Output Wave Form: | Modified Sine Wave |
| AC Output Voltage Regulation: | 10 % |
| Dimension: | 165 x 88 x 74 mm |