- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to AC Inverters ›
- A302-2K5-F3
MEAN WELL
A302-2K5-F3
DC to AC Inverter 24VDC 230VAC 2500W Modified Sine Wave
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC to AC Inverter 24VDC 230VAC 2500W Modified Sine Wave
Search Keywords: A3022K5F3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:A302-2K5-F3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Typical Input Voltage:24 VDC
-
Input Voltage Range:21 to 30 VDC
-
Input Connection Type:Hardwired
-
Typical Output Voltage:230 VAC
-
Continuous Output Power:2500 W
-
Surge Output Power:5000 W
-
Output Connection Type:CEE-7
-
Output Frequency:50 Hz
-
Output Wave Form:Modified Sine Wave
-
AC Output Voltage Regulation:10 %
-
Dimension:470 x 210 x 160 mm
Product Guides
+
Frequently Asked Questions
Is A302-2K5-F3 RoHS compliant?
Yes, A302-2K5-F3 is RoHS compliant.
What is the lead time for A302-2K5-F3?
The standard lead time for A302-2K5-F3 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$639.44
3
$621.92
5 +
$620.36
Click for Quote
Log in
to unlock special pricing