- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to AC Inverters ›
- A302-2K5-B4
MEAN WELL
A302-2K5-B4
DC to AC Inverter 24VDC 110VAC 2500W Modified Sine Wave
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:A302-2K5-B4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Typical Input Voltage:24 VDC
-
Input Voltage Range:21 to 30 VDC
-
Input Connection Type:Hardwired
-
Typical Output Voltage:110 VAC
-
Continuous Output Power:2500 W
-
Surge Output Power:5000 W
-
Output Connection Type:NEMA 5-15R
-
Output Frequency:60 Hz
-
Output Wave Form:Modified Sine Wave
-
AC Output Voltage Regulation:10 %
-
Dimension:470 x 210 x 160 mm