- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to AC Inverters ›
- A302-1K0-F3
MEAN WELL
A302-1K0-F3
DC to AC Inverter 24VDC 230VAC 1000W Modified Sine Wave
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:A302-1K0-F3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Typical Input Voltage:24 VDC
-
Input Voltage Range:21 to 30 VDC
-
Input Connection Type:1000mm R type terminal
-
Typical Output Voltage:230 VAC
-
Continuous Output Power:1000 W
-
Surge Output Power:2400 W
-
Output Connection Type:CEE-7
-
Output Frequency:50 Hz
-
Output Wave Form:Modified Sine Wave
-
AC Output Voltage Regulation:10 %
-
Dimension:310 x 210 x 85 mm