- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to AC Inverters ›
- A301-600-B2
MEAN WELL
A301-600-B2
DC to AC Inverter 12VDC 110VAC 600W Modified Sine Wave
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC to AC Inverter 12VDC 110VAC 600W Modified Sine Wave
Search Keywords: A301600B2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:A301-600-B2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407001
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Typical Input Voltage:12 VDC
-
Input Voltage Range:10 to 15 VDC
-
Input Connection Type:Battery Clip
-
Typical Output Voltage:110 VAC
-
Continuous Output Power:600 W
-
Surge Output Power:1200 W
-
Output Connection Type:NEMA 5-15R
-
Output Frequency:60 Hz
-
Output Wave Form:Modified Sine Wave
-
AC Output Voltage Regulation:10 %
-
Dimension:210 x 173 x 65 mm
Product Guides
+
Frequently Asked Questions
Is A301-600-B2 RoHS compliant?
Yes, A301-600-B2 is RoHS compliant.
What is the lead time for A301-600-B2?
The standard lead time for A301-600-B2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
1
$135.48
5
$125.37
10
$120.00
20
$115.07
50 +
$112.00
Click for Quote
Log in
to unlock special pricing