- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to AC Inverters ›
- A301-300-B2
MEAN WELL
A301-300-B2
DC to AC Inverter 12VDC 110VAC 300W Modified Sine Wave
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | A301-300-B2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409570 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Typical Input Voltage: | 12 VDC |
| Input Voltage Range: | 10 to 15 VDC |
| Input Connection Type: | Cigarette Lighter Plug |
| Typical Output Voltage: | 110 VAC |
| Continuous Output Power: | 300 W |
| Surge Output Power: | 600 W |
| Output Connection Type: | NEMA 5-15R |
| Output Frequency: | 60 Hz |
| Output Wave Form: | Modified Sine Wave |
| AC Output Voltage Regulation: | 10 % |
| Dimension: | 165 x 88 x 74 mm |