Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
SPAN02C-15 by Mean Well Usa
Image is representational - see mfr. specs
Mean Well Usa

SPAN02C-15

Mean Well USA

Module DC-DC 48VIN 1-OUT 15V 0.134A 2W 7-Pin SIP Module

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 48VIN 1-OUT 15V 0.134A 2W 7-Pin SIP Module
Search Keywords: SPAN02C15
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well Usa
  • Part No:
    SPAN02C-15
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Dimension:
    21.8 x 9.2 x 11.1 mm
  • Family:
    SPAN02
  • Input Voltage:
    36 to 75 V
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
14 can ship
16 Weeks can ship 10/7/24
ADD TO CART
Qty
Unit Price
1
€8.278
10
€7.862
20
€7.467
50 +
€7.020
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
SPA02C-15
SPA02C-15
VIEW PRODUCT
Module DC-DC 1-OUT 15V 0.133A 2W 7-Pin SIP