- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 4775-1130
Mcgill Electric
4775-1130
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 250VDC 0.74N Screw Mount
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 250VDC 0.74N Screw Mount
Search Keywords: 47751130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mcgill Electric
-
Part No:4775-1130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 4775-1130 discontinued?
Yes, 4775-1130 from Mcgill Electric is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4775-1130 RoHS compliant?
Yes, 4775-1130 is RoHS compliant.
What is the lead time for 4775-1130?
The standard lead time for 4775-1130 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$53.73
10
$9.92
100
$2.91
500 +
$2.52
Click for Quote
Log in
to unlock special pricing