- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 3190-0001
Mcgill Electric
3190-0001
Switch Toggle ON OFF SPST Bat Lever Screw 6A 250VAC 12VDC Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mcgill Electric |
| Part No: | 3190-0001 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536509065 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | 1P1T (SPST) |
| Switch Configuration: | OFF None ON |
| Contact Rating @ Voltage: | 6@125VAC 12VDC A |
| Actuator Style: | Bat Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 15/32-32 |
| Body Orientation: | Straight |
| Terminal Type: | Screw |
-
This product is discontinued, but still in stock.