- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1121-0017
Mcgill Electric
1121-0017
Switch Toggle ON OFF DPST Bat Lever Solder 6A 250VAC 12VDC 186.42VA Panel Mount with Threads
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mcgill Electric
-
Part No:1121-0017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:186.42 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:N/A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.