- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 0862-0015
Mcgill Electric
0862-0015
Euro-Style Rocker Switch - Double Pole - Unlighted - (ON)-OFF-(ON) - 15A - 277VAC - Black Rocker.
Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Euro-Style Rocker Switch - Double Pole - Unlighted - (ON)-OFF-(ON) - 15A - 277VAC - Black Rocker.
Search Keywords: 08620015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mcgill Electric
-
Part No:0862-0015
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 0862-0015 discontinued?
Yes, 0862-0015 from Mcgill Electric is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 0862-0015 RoHS compliant?
No, 0862-0015 is not RoHS compliant.
What is the lead time for 0862-0015?
The standard lead time for 0862-0015 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$61.83
10
$14.54
100
$5.34
500 +
$4.64
Click for Quote
Log in
to unlock special pricing