Image is representational - see manufacturer specifications

Mcgill Electric

0852-0014

Switch Rocker (ON) OFF SPST Quick Connect Flat Rocker 15A 277VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Rocker (ON) OFF SPST Quick Connect Flat Rocker 15A 277VAC
Search Keywords: 08520014
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mcgill Electric
Part No: 0852-0014
Unit of Measure: Per Each
RoHS: No
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: 1P1T (SPST)
Switch Configuration: OFF None (ON)
Contact Rating @ Voltage: 15@277VAC A
Actuator Style: Flat Rocker
Actuator Color: Black
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0852-0014 discontinued?
Yes, 0852-0014 from Mcgill Electric is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 0852-0014 RoHS compliant?
No, 0852-0014 is not RoHS compliant.
What is the lead time for 0852-0014?
The standard lead time for 0852-0014 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 67
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$43.55
25
$10.52
100
$5.26
250
$3.61
500
$3.23
1,000
$3.15
2,500 +
$3.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!