- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 0805-1213
Mcgill Electric
0805-1213
Rocker Switch - 12 A - 125 VAC.
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Rocker Switch - 12 A - 125 VAC.
Search Keywords: 08051213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mcgill Electric
-
Part No:0805-1213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 0805-1213 discontinued?
Yes, 0805-1213 from Mcgill Electric is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 0805-1213 RoHS compliant?
Yes, 0805-1213 is RoHS compliant.
What is the lead time for 0805-1213?
The standard lead time for 0805-1213 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$25.37
25
$6.13
100
$3.06
250
$2.10
500
$1.89
1,000
$1.82
2,500 +
$1.79
Click for Quote
Log in
to unlock special pricing