- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 0090-0001
Mcgill Electric
0090-0001
Selector Switch - 20AMP 250VAC - 20A 125VAC - 10A 250VAC.
Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Selector Switch - 20AMP 250VAC - 20A 125VAC - 10A 250VAC.
Search Keywords: 00900001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mcgill Electric |
| Part No: | 0090-0001 |
| Unit of Measure: | Per Each |
| RoHS: | No |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 0090-0001 discontinued?
Yes, 0090-0001 from Mcgill Electric is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 0090-0001 RoHS compliant?
No, 0090-0001 is not RoHS compliant.
What is the lead time for 0090-0001?
The standard lead time for 0090-0001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$38.08
25
$9.19
100
$4.60
250
$3.15
500
$2.82
1,000
$2.74
2,500 +
$2.69
Click for Quote
Log in
to unlock special pricing