Image is representational - see manufacturer specifications

Matrix Orbital Authorized Distributor

LK204-7T-1U-TCI

Liquid Crystal Display with Keypad Input

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Liquid Crystal Display with Keypad Input
Search Keywords: LK2047T1UTCI
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Matrix Orbital
Part No: LK204-7T-1U-TCI
Unit of Measure: Per Each
RoHS: Yes
COO: CA
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 144 x 38 x 34.4 mm
Operating Temperature: 0 to 50 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LK204-7T-1U-TCI RoHS compliant?
Yes, LK204-7T-1U-TCI is RoHS compliant.
What is the lead time for LK204-7T-1U-TCI?
The standard lead time for LK204-7T-1U-TCI is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 11/23/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$100.98
5
$93.45
10
$90.74
15
$89.38
25
$85.77
50 +
$75.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!