- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- LK202-25-USB-GW-E
LK202-25-USB-GW-E
Matrix Orbital
Intelligent Alphanumeric Liquid Crystal Display
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Intelligent Alphanumeric Liquid Crystal Display
Search Keywords: LK20225USBGWE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Matrix Orbital
-
Part No:LK202-25-USB-GW-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CA
-
Supplier Standard Pack:
1 -
Display Mode:N/A
-
Backlight:N/A
-
Active Area:70.8x11.6 mm
-
Dimension:116 x 37 x 28.38 mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$106.44
5
$98.49
10
$95.64
15
$94.20
25
$87.81
50 +
$82.67
Click for Quote
Log in
to unlock special pricing