- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- LK162-12-WB
LK162-12-WB
Matrix Orbital
Intelligent Alphanumeric Liquid Crystal Display
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Intelligent Alphanumeric Liquid Crystal Display
Search Keywords: LK16212WB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Matrix Orbital
-
Part No:LK162-12-WB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CA
-
Supplier Standard Pack:
1 -
Dimension:80 x 36 x 28.82 mm
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$66.10
5
$58.98
10
$57.22
25
$53.49
50
$50.05
100
$44.40
250 +
$42.83
Click for Quote
Log in
to unlock special pricing