- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keypads ›
- KPP204A-BK
KPP204A-BK
Matrix Orbital
15 Button Keypad Overlay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
15 Button Keypad Overlay
Search Keywords: KPP204ABK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Matrix Orbital
-
Part No:KPP204A-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:KPP204A-BK
-
Dimension:N/A
-
Case Colour:N/A
-
Key Material:N/A
-
Interface:N/A
-
Illumination Type:N/A
-
IP Rating:N/A
-
Key Colour:N/A
-
Housing Material:N/A
-
Connection Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$30.10
5
$28.16
25
$26.06
50
$24.94
100
$23.92
250
$23.28
500 +
$22.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments