Image is representational - see manufacturer specifications

Matrix Orbital Authorized Distributor

HTT70A-TPC-BLM-B0-H6-CH-VP

Capacitive Graphic LCD Display Module Transmissive Red; Green; Blue (RGB) TFT - 7in - 800x480 Pixels - HDMI - 520cd/m2.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Capacitive Graphic LCD Display Module Transmissive Red; Green; Blue (RGB) TFT - 7in - 800x480 Pixels - HDMI - 520cd/m2.
Search Keywords: HTT70ATPCBLMB0H6CHVP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Matrix Orbital
  • Part No:
    HTT70A-TPC-BLM-B0-H6-CH-VP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CA
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Resolution Standard:
    WVGA14568
  • Display Color:
    N/A
  • Viewing Angle:
    130 °
  • Typical Brightness:
    520 cd/m2
  • Typical Contrast Ratio:
    500:114573
  • Backlight:
    N/A
  • Touchscreen:
    Yes14571
  • Operating Temperature:
    0 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HTT70A-TPC-BLM-B0-H6-CH-VP RoHS compliant?
Yes, HTT70A-TPC-BLM-B0-H6-CH-VP is RoHS compliant.
What is the lead time for HTT70A-TPC-BLM-B0-H6-CH-VP?
The standard lead time for HTT70A-TPC-BLM-B0-H6-CH-VP is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 10/28/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$169.33
3
$166.79
5
$164.29
10 +
$161.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!