- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- TFT Displays ›
- GTT50A-TPR-BLM-B0-H1-CT-V5
Matrix Orbital
GTT50A-TPR-BLM-B0-H1-CT-V5
5in TFT 800x480Pixels I2C -20°C to 70°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Matrix Orbital
-
Part No:GTT50A-TPR-BLM-B0-H1-CT-V5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524911000
-
COO:CA
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Resolution Standard:N/A
-
Display Color:N/A
-
Viewing Angle:70/50 °
-
Typical Brightness:N/A
-
Typical Contrast Ratio:500:1
-
Backlight:N/A
-
Touchscreen:No
-
Operating Temperature:-20 to 70 °C