- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Graphic Modules ›
- GLK19264A-7T-1U-FGW-LV-E
Matrix Orbital
GLK19264A-7T-1U-FGW-LV-E
Graphic Liquid Crystal Display
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Matrix Orbital
-
Part No:GLK19264A-7T-1U-FGW-LV-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531200020
-
COO:CA
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Resolution Standard:N/A
-
LCD Type:N/A
-
Display Mode:N/A
-
Backlight:N/A
-
Active Area:93.57x24.93 mm
-
Dimension:140 x 38 x 34.4 mm
-
Touchscreen:No
-
Operating Temperature:-20 to 70 °C