- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Heat Guns ›
- MT-76
Master Appliance
MT-76
Triggertorch, 1.3 in., 3.8 in., 6.5 in., 8.1 Oz. | Master Appliance MT-76
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Triggertorch, 1.3 in., 3.8 in., 6.5 in., 8.1 Oz. | Master Appliance MT-76
Search Keywords: MT76
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Master Appliance
-
Part No:MT-76
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8515110000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Frequently Asked Questions
Is MT-76 RoHS compliant?
Yes, MT-76 is RoHS compliant.
What is the lead time for MT-76?
The standard lead time for MT-76 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/21/26