- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Heat Guns ›
- AH-502
Master Appliance
AH-502
Heat Blower - 500F/260C - 47CFM/2200FPM - 240VAC 60Hz 7.3A 1680W - w/Handle, Bracket & Stand
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heat Blower - 500F/260C - 47CFM/2200FPM - 240VAC 60Hz 7.3A 1680W - w/Handle, Bracket & Stand
Search Keywords: AH502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Master Appliance
-
Part No:AH-502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419899585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Heat Blower
-
Maximum Airflow:47 CFM
-
Line Current:7.3 A
-
Noise Level:N/A
-
Power Rating:1680 W
Product Guides
+
Frequently Asked Questions
Is AH-502 RoHS compliant?
Yes, AH-502 is RoHS compliant.
What is the lead time for AH-502?
The standard lead time for AH-502 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/7/26