- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Heat Guns ›
- 10008
10008
Master Appliance
Heat Gun Kit, Electric Powered, 120V AC, Fixed Temp. Setting, 475 W Watt, Pistol Handle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Gun Kit, Electric Powered, 120V AC, Fixed Temp. Setting, 475 W Watt, Pistol Handle
Search Keywords: 10008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Master Appliance
-
Part No:10008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419899585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
2 Weeks
can ship
7/20/26
CUSTOMERS
ALSO BOUGHT