- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 6450.0007
6450.0007
Marquardt Switches
Tactile And Key Switch - SPNO - 100mA 28V - PCB - Yellow Cap.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tactile And Key Switch - SPNO - 100mA 28V - PCB - Yellow Cap.
Search Keywords: 64500007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marquardt Switches
-
Part No:6450.0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
253
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$2.05
300
$1.97
500
$1.58
1,000
$1.48
2,500
$1.37
5,000
$1.28
7,500
$1.27
10,000 +
$1.26
Click for Quote
Log in
to unlock special pricing