- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 6450.0005
6450.0005
Marquardt Switches
The 6450.0005 is a single-pole, normally open keymodule switch without an LED, featuring gold contacts and a low-profile desig ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 6450.0005 is a single-pole, normally open keymodule switch without an LED, featuring gold contacts and a low-profile design.
Search Keywords: 64500005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marquardt Switches
-
Part No:6450.0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:SPST13608
-
Body Orientation:Straight13581
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole13603
-
Switch Configuration:N.O.13613
-
Terminal Type:PC Pins13615
-
Total Travel:1.613616mm
-
Dimension:15.5mm x 10.85mm x 13.213610mm
-
Actuator Style:Button13580
-
Operating Force:0.7 N
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
100
$2.61
300
$2.42
500
$1.94
1,000
$1.77
2,500
$1.61
5,000
$1.48
7,500
$1.47
10,000 +
$1.46
Click for Quote
Log in
to unlock special pricing