- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 6450.0003
6450.0003
Marquardt Switches
Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins 1000000Cycles Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins 1000000Cycles Thru-Hole
Search Keywords: 64500003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marquardt Switches
-
Part No:6450.0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole
-
Switch Configuration:N.O.
-
Terminal Type:PC Pins
-
Total Travel:1.6 mm
-
Dimension:14.8mm x 10.85mm x 13.2 mm
-
Actuator Style:Button
-
Operating Force:0.7 N
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
2,500
can ship 10/12/26
2,500
can ship 11/11/26
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
100
$1.91
300
$1.48
500
$1.44
1,000
$1.39
2,500
$1.34
5,000
$1.33
7,500
$1.32
10,000 +
$1.31
Click for Quote
Log in
to unlock special pricing