- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 4021.4620
4021.4620
Marquardt Switches
Switch Slide ON ON DPDT Top Slide 10A 250VAC 10000Cycles PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Slide ON ON DPDT Top Slide 10A 250VAC 10000Cycles PC Pins Thru-Hole
Search Keywords: 40214620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marquardt Switches
-
Part No:4021.4620
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:10@125VAC A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 55 °C
-
Termination Style:PC Pins
-
Dimension:26.2 x 16.5 x 14 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$5.06
50
$4.21
100
$4.06
300
$3.12
600
$3.10
1,200
$3.06
2,700
$3.05
5,100 +
$3.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT