- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 4021.0512
4021.0512
Marquardt Switches
The 4021.0512 is a double-pole, double-throw (DT) switch with 230V/115V markings and 2.8 mm quick-connect terminals.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 4021.0512 is a double-pole, double-throw (DT) switch with 230V/115V markings and 2.8 mm quick-connect terminals.
Search Keywords: 40210512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marquardt Switches
-
Part No:4021.0512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:10@125VAC A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 55 °C
-
Termination Style:Quick Connect
-
Dimension:41mm x 16.5mm x 18.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
806
Ships today, if you order in
On Order:
2,100
can ship 8/10/26
Minimum Order Quantity:
10
12 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
10
$6.07
50
$5.73
100
$5.69
300
$5.66
600
$5.61
1,200
$5.16
2,700
$5.15
5,100 +
$5.14
Click for Quote
Log in
to unlock special pricing